Part Details for PT02A-14-15S by Amphenol Industrial Operations
Overview of PT02A-14-15S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02A-14-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35H4686
|
Newark | Circular Connector, Receptacle, Size 14, 15 Position, Box, Product Range:Pt Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:15Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT02A-14-15S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$13.1000 | Buy Now |
DISTI #
PT02A-14-15S-ND
|
DigiKey | CONN RCPT FMALE 15P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$16.2999 / $20.8000 | Buy Now |
DISTI #
70143440
|
RS | Connector metal circ box mount recept size 14 14#20 & 1#16 solder socket contact | Amphenol Industrial PT02A-14-15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 232 |
|
$14.7800 / $20.5200 | Buy Now |
DISTI #
AMIPT02A-14-15S
|
Heilind Electronics | AI-Solder Box-Mt Receptacle 26482-1 | Americas - 1 in Stock |
|
$18.3265 / $22.2974 | Buy Now |
|
Onlinecomponents.com |
63 In Stock |
|
$14.3500 / $21.3000 | Buy Now | |
DISTI #
AMIPT02A-14-15S
|
Interstate Connecting Components | AI-Solder Box-Mt Receptacle 26482-1 | 1 |
|
$18.5485 / $22.5674 | Buy Now |
|
Master Electronics |
63 In Stock |
|
$14.3500 / $21.3000 | Buy Now |