Part Details for PT02A-16-23PX by Amphenol Corporation
Overview of PT02A-16-23PX by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT02A-16-23PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT02A16-23PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port - Bulk (Alt: APH PT02A16-23PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 69 Factory Stock |
|
RFQ | |
DISTI #
PT02A-16-23PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port - Bulk (Alt: PT02A-16-23PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT02A16-23PX-
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port - Bulk (Alt: APH PT02A16-23PX-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8738 | Buy Now |
DISTI #
78849787
|
Verical | Conn Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 69 |
|
$17.3251 / $20.0752 | Buy Now |
DISTI #
81362313
|
Verical | Conn Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$26.9931 / $44.1691 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 182 |
|
$18.9600 / $22.4000 | Buy Now |
Part Details for PT02A-16-23PX
PT02A-16-23PX CAD Models
PT02A-16-23PX Part Data Attributes
|
PT02A-16-23PX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02A-16-23PX
Amphenol Corporation
23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 270 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
Unique Insert Number | 16-23 |