Part Details for PT02A-18-5S by Amphenol Industrial Operations
Overview of PT02A-18-5S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02A-18-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT02A-18-5S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
Buy Now | |
DISTI #
339-PT02A-18-5S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1464 | Buy Now |
DISTI #
73338302
|
RS | Connector, RECEPT | Amphenol Industrial PT02A-18-5S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9100 | RFQ |
DISTI #
AMIPT02A-18-5S
|
Heilind Electronics | AI-Solder Box-Mt Receptacle 26482-1 | Americas - 11 in Stock |
|
$16.0578 / $19.0017 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$45.7100 / $60.2900 | Buy Now |
DISTI #
AMIPT02A-18-5S
|
Interstate Connecting Components | AI-Solder Box-Mt Receptacle 26482-1 | 0 |
|
$16.0578 / $19.0017 | Buy Now |