There are no models available for this part yet.
Overview of PT02A-20-16S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for PT02A-20-16S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT02A-20-16S
|
Avnet Americas | Conn Miniature Cylindrical SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: PT02A-20-16S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-PT02A2016S
|
Mouser Electronics | Circular MIL Spec Connector 16P Sz 20 Box Mount Socket Receptacle RoHS: Not Compliant | 14 |
|
$37.7300 / $49.7700 | Buy Now | |
DISTI #
82028217
|
Verical | Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 188 |
|
$29.3211 / $33.9753 | Buy Now | |
DISTI #
20654158
|
Verical | Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 115 |
|
$28.8230 / $60.2645 | Buy Now | |
DISTI #
67187401
|
Verical | Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$19.4056 / $21.3106 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 19 |
|
$36.6800 / $43.3500 | Buy Now |
CAD Models for PT02A-20-16S by Amphenol Corporation
Part Data Attributes for PT02A-20-16S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
16
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Unique Insert Number
|
20-16
|
Alternate Parts for PT02A-20-16S
This table gives cross-reference parts and alternative options found for PT02A-20-16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02A-20-16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02A-20-16S(476) | MIL Series Connector, 16 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-20-16S vs PT02A-20-16S(476) |
PT02A-20-16S(466) | MIL Series Connector, 16 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-20-16S vs PT02A-20-16S(466) |
PT02A-20-16S(027) | MIL Series Connector, 16 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-20-16S vs PT02A-20-16S(027) |
PT02A-20-16S(023) | MIL Series Connector, 16 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02A-20-16S vs PT02A-20-16S(023) |
PT02A-20-16S(470) | MIL Series Connector, 16 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02A-20-16S vs PT02A-20-16S(470) |
PT02A-20-16S023 | 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02A-20-16S vs PT02A-20-16S023 |