Part Details for PT02A-8-2P by Amphenol Industrial Operations
Overview of PT02A-8-2P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02A-8-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02A-8-2P-ND
|
DigiKey | CONN RCPT MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
119 In Stock |
|
$9.4300 / $15.6000 | Buy Now |
DISTI #
70052484
|
RS | Connector metal circ class a box mount recept size 8 2 #20 solder pin contact | Amphenol Industrial PT02A-8-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$11.2300 / $15.6000 | Buy Now |
DISTI #
AMIPT02A-8-2P
|
Heilind Electronics | AI-Solder Box-Mt Receptacle 26482-1 | Americas - 9 in Stock10 On Order |
|
$7.4387 / $9.0504 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.8900 / $20.0600 | Buy Now | |
DISTI #
AMIPT02A-8-2P
|
Interstate Connecting Components | AI-Solder Box-Mt Receptacle 26482-1 | 6530 On Order |
|
$7.4387 / $9.0504 | Buy Now |