Part Details for PT02A-8-3S(025) by Amphenol Industrial Operations
Overview of PT02A-8-3S(025) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02A-8-3S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91J6230
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial PT02A-8-3S(025) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $15.0800 | Buy Now |
DISTI #
339-PT02A-8-3S(025)-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
52 In Stock |
|
$13.5464 / $20.7600 | Buy Now |
DISTI #
70010994
|
RS | Connector metal circ box recept class a size 8 3 #20 solder socket contact black | Amphenol Industrial PT02A-8-3S(025) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 |
|
$7.4000 | Buy Now |
DISTI #
AMIPT02A-8-3S(025)
|
Heilind Electronics | AI-Solder Box-Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$10.6997 / $13.0180 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.3900 / $27.9700 | Buy Now | |
DISTI #
AMIPT02A-8-3S(025)
|
Interstate Connecting Components | AI-Solder Box-Mt Receptacle 26482-1 | 0 |
|
$10.7473 / $13.0760 | Buy Now |