Part Details for PT02C-12-10S(027) by Amphenol Corporation
Overview of PT02C-12-10S(027) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02C-12-10S(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02C-12-10S(027)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 12-10 ST Box Mount - Bulk (Alt: PT02C-12-10S(027)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1750 / $46.0970 | Buy Now |
DISTI #
PT02C-12-10S(027)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 12-10 ST Box Mount - Bulk (Alt: PT02C-12-10S(027)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1750 / $46.0970 | Buy Now |
DISTI #
PT02C-12-10S(027)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 12-10 ST Box Mount - Bulk (Alt: PT02C-12-10S(027)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1750 / $46.0970 | Buy Now |
Part Details for PT02C-12-10S(027)
PT02C-12-10S(027) CAD Models
PT02C-12-10S(027) Part Data Attributes
|
PT02C-12-10S(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02C-12-10S(027)
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC COBALT | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |