Part Details for PT02C-12-10SW by Amphenol Corporation
Overview of PT02C-12-10SW by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02C-12-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02C-12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: PT02C-12-10SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT02C-12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: PT02C-12-10SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT02C-12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port - Bulk (Alt: PT02C-12-10SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT02C-12-10SW
PT02C-12-10SW CAD Models
PT02C-12-10SW Part Data Attributes
|
PT02C-12-10SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02C-12-10SW
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 60 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for PT02C-12-10SW
This table gives cross-reference parts and alternative options found for PT02C-12-10SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02C-12-10SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP00E-12-98SY | MIL Series Connector | Amphenol Corporation | PT02C-12-10SW vs SP00E-12-98SY |
PT01A-12-10SZ(424) | MIL Series Connector | Amphenol Corporation | PT02C-12-10SW vs PT01A-12-10SZ(424) |
PT02E-12-98SW(424) | MIL Series Connector | Amphenol Corporation | PT02C-12-10SW vs PT02E-12-98SW(424) |
PT07H12-10SZ023 | MIL Series Connector | Amphenol Corporation | PT02C-12-10SW vs PT07H12-10SZ023 |
SP02P-12-10SZ(470) | MIL Series Connector, 10 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02C-12-10SW vs SP02P-12-10SZ(470) |
PT02P-12-10SY(005) | MIL Series Connector | Amphenol Corporation | PT02C-12-10SW vs PT02P-12-10SY(005) |
PT01E-12-98S(470) | MIL Series Connector | Amphenol Corporation | PT02C-12-10SW vs PT01E-12-98S(470) |
PT00A-12-10SY(003) | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02C-12-10SW vs PT00A-12-10SY(003) |
PT01E-12-98SX(023) | MIL Series Connector | Amphenol Corporation | PT02C-12-10SW vs PT01E-12-98SX(023) |
PT07E-12-98S(SR) | MIL Series Connector | Amphenol Corporation | PT02C-12-10SW vs PT07E-12-98S(SR) |