Part Details for PT02C-14-18P by Amphenol Industrial Operations
Overview of PT02C-14-18P by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for PT02C-14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT02C-14-18P-ND
|
DigiKey | CONN RCPT MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
206 In Stock |
|
$28.2544 / $33.3800 | Buy Now |
DISTI #
APT02C-14-18P-ND
|
DigiKey | CONN RCPT MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$14.3351 / $27.1600 | Buy Now |
DISTI #
AMIPT02C-14-18P
|
Heilind Electronics | Solder Box Mtg Rcpt, OD | Americas - 38 in Stock |
|
$18.3329 / $22.3051 | Buy Now |
DISTI #
AMIPT02C-14-18P
|
Interstate Connecting Components | Solder Box Mtg Rcpt, OD | 115 |
|
$18.3329 / $22.3051 | Buy Now |