There are no models available for this part yet.
Overview of PT02C-22-55PZ by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Telecommunications
Price & Stock for PT02C-22-55PZ by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT02C-22-55PZ
|
Avnet Americas | Conn Miniature Cylindrical PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: PT02C-22-55PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for PT02C-22-55PZ by Amphenol Corporation
Part Data Attributes for PT02C-22-55PZ by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
55
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
314
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
Z
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
22-55
|
Alternate Parts for PT02C-22-55PZ
This table gives cross-reference parts and alternative options found for PT02C-22-55PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02C-22-55PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP02C-22-55PZ(470) | MIL Series Connector, 55 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02C-22-55PZ vs SP02C-22-55PZ(470) |
PT02C-22-55PY(005) | MIL Series Connector | Amphenol Corporation | PT02C-22-55PZ vs PT02C-22-55PY(005) |
PT01PG-22-55PW(424) | MIL Series Connector | Amphenol Corporation | PT02C-22-55PZ vs PT01PG-22-55PW(424) |
PT07SE22-55P023 | MIL Series Connector | Amphenol Corporation | PT02C-22-55PZ vs PT07SE22-55P023 |
SP00A-22-55PX(424) | MIL Series Connector | Amphenol Corporation | PT02C-22-55PZ vs SP00A-22-55PX(424) |
SP00P-22-55PZ(005) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02C-22-55PZ vs SP00P-22-55PZ(005) |
PT07P-22-55PZ(003) | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02C-22-55PZ vs PT07P-22-55PZ(003) |
PT02A-22-55P(072) | MIL Series Connector, | Amphenol Corporation | PT02C-22-55PZ vs PT02A-22-55P(072) |
SP01SE-22-55PW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | PT02C-22-55PZ vs SP01SE-22-55PW |
PT07P-22-55PX(470) | MIL Series Connector | Amphenol Corporation | PT02C-22-55PZ vs PT07P-22-55PX(470) |