Part Details for PT02E-12-10S(023) by Amphenol Industrial Operations
Overview of PT02E-12-10S(023) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PT02E-12-10S(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91J7116
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial PT02E-12-10S(023) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0200 / $34.5900 | Buy Now |
DISTI #
3937-PT02E-12-10S(023)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$31.3272 / $37.0400 | Buy Now |
DISTI #
339-PT02E-12-10S(023)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4228 | Buy Now |
DISTI #
AMIPT02E-12-10S(023)
|
Heilind Electronics | AI-Solder Box Mt Receptacle 26482-1 | Americas - 3 in Stock |
|
$14.8367 / $18.0513 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4500 / $38.8400 | Buy Now |
DISTI #
AMIPT02E-12-10S(023)
|
Interstate Connecting Components | AI-Solder Box Mt Receptacle 26482-1 | 10 |
|
$14.8367 / $18.0513 | Buy Now |