Part Details for PT02E-12-3P(027) by Amphenol Industrial Operations
Overview of PT02E-12-3P(027) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E-12-3P(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0255
|
Newark | Connector |Amphenol Industrial PT02E-12-3P(027) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.4200 | Buy Now |
DISTI #
3937-PT02E-12-3P(027)-ND
|
DigiKey | CONN RCPT 3POS BOX MNT PIN Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$25.7820 / $30.4700 | Buy Now |
DISTI #
70662954
|
RS | Connector Circular 3P Sz 12 Box Mnt Pin Receptacle Blk Zinc | Amphenol Industrial PT02E-12-3P(027) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8300 / $13.5400 | RFQ |
DISTI #
AMMPT02E-12-3P(027)
|
Heilind Electronics | Solder Box Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIPT02E-12-3P(027)
|
Heilind Electronics | AI-Solder Box Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$12.3656 / $15.0448 | Buy Now |
DISTI #
AMIPT02E-12-3P(027)
|
Interstate Connecting Components | AI-Solder Box Mt Receptacle 26482-1 | 0 |
|
$12.3656 / $15.0448 | Buy Now |
DISTI #
AMMPT02E-12-3P(027)
|
Interstate Connecting Components | Solder Box Mt Receptacle 26482-1 | 0 |
|
Buy Now |