Part Details for PT02E-14-19P(SR) by Amphenol Corporation
Overview of PT02E-14-19P(SR) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT02E-14-19P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02E-14-19P(SR)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-19 ST Box Mount - Bulk (Alt: PT02E-14-19P(SR)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5250 / $52.7310 | Buy Now |
DISTI #
PT02E-14-19P(SR)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-19 ST Box Mount - Bulk (Alt: PT02E-14-19P(SR)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5250 / $52.7310 | Buy Now |
DISTI #
PT02E-14-19P(SR)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 14-19 ST Box Mount - Bulk (Alt: PT02E-14-19P(SR)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5250 / $52.7310 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 218 |
|
$16.2800 / $19.2400 | Buy Now |
Part Details for PT02E-14-19P(SR)
PT02E-14-19P(SR) CAD Models
PT02E-14-19P(SR) Part Data Attributes
|
PT02E-14-19P(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02E-14-19P(SR)
Amphenol Corporation
MIL SERIES CONNECTOR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | SQUARE FLANGE RECEPTACLE WITHOUT REAR ACCESSORY | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |