PT02E-18-11P
Description: MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Overview of PT02E-18-11P by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
51747-11100000C0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51753-003LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.
51747-11100000A0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle.

Price & Stock for PT02E-18-11P by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-PT02E-18-11P
Mouser Electronics Circular MIL Spec Connector 11P Sz 18 Box Mount Pin Receptacle RoHS: Not Compliant 6
  • 1 $24.7400
  • 10 $21.6800
  • 25 $20.7400
  • 50 $20.0700
  • 100 $19.4000
  • 250 $18.3300
$18.3300 / $24.7400 Buy Now
Powell Electronics CONNECTOR Min Qty: 1 145
  • 1 $26.0800
  • 10 $23.9300
  • 25 $22.0700
$22.0700 / $26.0800 Buy Now

CAD Models for PT02E-18-11P by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT02E-18-11P by Amphenol Corporation

PT02E-18-11P
Amphenol Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
11
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
Other Description
BOX MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
NEOPRENE RUBBER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
18
Termination Type
SOLDER
Total Number of Contacts
11
Unique Insert Number
18-11
Want to compare parts?
  1. PT02E-18-11P
    Amphenol Corporation
    MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
    VS

Alternate Parts for PT02E-18-11P

This table gives cross-reference parts and alternative options found for PT02E-18-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02E-18-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT02E-18-11P(027) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(027)
PT02E-18-11P(424) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(424)
PT02E-18-11P(025) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(025)
PT02E-18-11P(024) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(024)
PT02E-18-11P(470) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(470)
PT02E-18-11P(014) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(014)
PT02E-18-11P(023) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(023)
PT02E-18-11P(003) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(003)
PT02E-18-11P025 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation PT02E-18-11P vs PT02E-18-11P025
PT02E-18-11P023 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation PT02E-18-11P vs PT02E-18-11P023
Part Number Description Manufacturer Compare
PT02E-18-11P025 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation PT02E-18-11P vs PT02E-18-11P025
PT02A-18-11P(003) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-18-11P vs PT02A-18-11P(003)
PT02E-18-11P(027) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(027)
PT02A-18-11P(466) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-18-11P vs PT02A-18-11P(466)
PT02E-18-11P(470) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(470)
PT02E-18-11P023 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation PT02E-18-11P vs PT02E-18-11P023
PT02A-18-11P(024) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-18-11P vs PT02A-18-11P(024)
PT02E-18-11P(424) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(424)
PT02E-18-11P(025) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-18-11P vs PT02E-18-11P(025)
PT02A-18-11P(476) MIL Series Connector, 11 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation PT02E-18-11P vs PT02A-18-11P(476)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT02E-18-11P by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT02E-18-11P by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT02E-18-11P would you like to use for your alert(s)?
  • Please alert me when PT02E-18-11P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT02E-18-11P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT02E-18-11P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT02E-18-11P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT02E-18-11P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT02E-18-11P by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: