Part Details for PT02E-18-32S by Amphenol Industrial Operations
Overview of PT02E-18-32S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E-18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT02E-18-32S-ND
|
DigiKey | CONN RCPT FMALE 32P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$74.4000 / $87.9300 | Buy Now |
DISTI #
PT02E-18-32S-ND
|
DigiKey | CONN RCPT FMALE 32P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$45.2608 / $56.1600 | Buy Now |
DISTI #
70010951
|
RS | Circular Receptacle., Connector, PT02 Series, Box Mount, 18, 18-32S, Aluminum | Amphenol Industrial PT02E-18-32S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9100 / $61.8600 | RFQ |
DISTI #
AMMPT02E-18-32S
|
Heilind Electronics | Solder Box Mtg Rcpt,OD | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
AMIPT02E-18-32S
|
Heilind Electronics | Americas - 0 in Stock |
|
$34.4923 / $41.9656 | Buy Now | |
DISTI #
AMMPT02E-18-32S
|
Interstate Connecting Components | Solder Box Mtg Rcpt,OD | 4 |
|
Buy Now | |
DISTI #
AMIPT02E-18-32S
|
Interstate Connecting Components | 0 |
|
$34.4923 / $41.9656 | Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port RoHS: Compliant |
25 In Stock |
|
$43.5000 / $57.5800 | Buy Now |