Part Details for PT02E-20-16P(025) by Amphenol Industrial Operations
Overview of PT02E-20-16P(025) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E-20-16P(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W2701
|
Newark | .ecept |Amphenol Industrial PT02E-20-16P(025) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5800 / $49.0600 | Buy Now |
DISTI #
3937-PT02E-20-16P(025)-ND
|
DigiKey | .ECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
Buy Now | |
DISTI #
339-PT02E-20-16P(025)-ND
|
DigiKey | .ECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7376 | Buy Now |
DISTI #
70010168
|
RS | connector, metal circ, box recept, class e, size 20,16 #16 solder pin contact, black | Amphenol Industrial PT02E-20-16P(025) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.8200 / $56.3300 | RFQ |
DISTI #
AMIPT02E-20-16P(025)
|
Heilind Electronics | AI-Solder Box Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$29.1811 / $35.5036 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port | 0 |
|
$41.7700 / $67.6500 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port RoHS: Compliant | 0 |
|
$41.7700 / $55.0900 | Buy Now |
DISTI #
AMIPT02E-20-16P(025)
|
Interstate Connecting Components | AI-Solder Box Mt Receptacle 26482-1 | 0 |
|
$29.1811 / $35.5036 | Buy Now |