There are no models available for this part yet.
Overview of PT02E-20-16P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for PT02E-20-16P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35H4705
|
Newark | Connector, Circular, Rcpt, 16Pos, Panel, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:16Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT02E-20-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5300 / $26.2000 | Buy Now | |
DISTI #
PT02E-20-16P-ND
|
DigiKey | CONN RCPT MALE 16P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
119 In Stock |
|
$20.5323 / $26.2000 | Buy Now | |
DISTI #
70010954
|
RS | Connector BOX MOUNTING RECEPTACLE CLASSE SIZE 20 16#16 SOLDER PIN CONTACT | Amphenol Industrial PT02E-20-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$27.8300 / $32.3600 | Buy Now | |
DISTI #
AMMPT02E-20-16P
|
Heilind Electronics | SOLDER BOX MTG RECEPT,1 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIPT02E-20-16P
|
Heilind Electronics | Americas - 0 in Stock |
|
$26.1504 / $31.8163 | Buy Now | ||
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port RoHS: Compliant |
23 In Stock |
|
$19.6300 / $27.0100 | Buy Now | ||
DISTI #
AMMPT02E-20-16P
|
Interstate Connecting Components | SOLDER BOX MTG RECEPT,1 | 0 |
|
Buy Now | ||
DISTI #
AMIPT02E-20-16P
|
Interstate Connecting Components | 0 |
|
$26.1504 / $31.8163 | Buy Now | ||
Master Electronics | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port RoHS: Compliant |
23 In Stock |
|
$19.6300 / $27.0100 | Buy Now |