Part Details for PT02E-20-16S by Amphenol Industrial Operations
Overview of PT02E-20-16S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for PT02E-20-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87J1361
|
Newark | Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, Mil - C - 26482 Series I Rohs Compliant: No |Amphenol Industrial PT02E-20-16S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2600 / $76.3400 | Buy Now |
DISTI #
PT02E-20-16S-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19 In Stock |
|
$66.4314 / $82.4300 | Buy Now |
DISTI #
3937-PT02E-20-16S-339-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70010957
|
RS | Connector BOX MOUNTING RECEPTACLE CLASSE SIZE 20 16#16 SOLDER SOCKET CONTACT | Amphenol Industrial PT02E-20-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.2300 / $66.5600 | RFQ |
DISTI #
AMIPT02E-20-16S
|
Heilind Electronics | Americas - 23 in Stock |
|
$29.3857 / $35.7528 | Buy Now | |
DISTI #
AMMPT02E-20-16S
|
Heilind Electronics | SOLDER BOX MTG RECEPT, OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port RoHS: Compliant | 0 |
|
$45.6000 / $84.5100 | Buy Now |
DISTI #
AMIPT02E-20-16S
|
Interstate Connecting Components | 69 |
|
$29.3857 / $35.7528 | Buy Now | |
DISTI #
AMMPT02E-20-16S
|
Interstate Connecting Components | SOLDER BOX MTG RECEPT, OD | 0 |
|
Buy Now |