Part Details for PT02E-8-3P(023) by Amphenol Industrial Operations
Overview of PT02E-8-3P(023) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02E-8-3P(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91J8557
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial PT02E-8-3P(023) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1200 / $19.2400 | Buy Now |
DISTI #
3937-PT02E-8-3P(023)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$20.2180 / $23.8900 | Buy Now |
DISTI #
339-PT02E-8-3P(023)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9224 | Buy Now |
DISTI #
AMIPT02E-8-3P(023)
|
Heilind Electronics | AI-Solder Box Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$8.8451 / $10.7616 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9100 / $24.0200 | Buy Now |
DISTI #
AMIPT02E-8-3P(023)
|
Interstate Connecting Components | AI-Solder Box Mt Receptacle 26482-1 | 0 |
|
$9.7960 / $11.9186 | Buy Now |