Part Details for PT02SE-12-10SX by Amphenol Corporation
Overview of PT02SE-12-10SX by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02SE-12-10SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02SE-12-10SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port - Bulk (Alt: PT02SE-12-10SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT02SE-12-10SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port - Bulk (Alt: PT02SE-12-10SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT02SE12-10SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port - Bulk (Alt: APH PT02SE12-10SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT02SE-12-10SX
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY RoHS: Not Compliant | 0 |
|
$28.3700 / $38.3000 | Order Now |
DISTI #
77533707
|
Verical | Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$49.6235 | Buy Now |
Part Details for PT02SE-12-10SX
PT02SE-12-10SX CAD Models
PT02SE-12-10SX Part Data Attributes
|
PT02SE-12-10SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02SE-12-10SX
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 155 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for PT02SE-12-10SX
This table gives cross-reference parts and alternative options found for PT02SE-12-10SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02SE-12-10SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01A-12-10SZ | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-12-10SX vs PT01A-12-10SZ |
PT01A-12-98S | 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-12-10SX vs PT01A-12-98S |
PT02P-12-10S | 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-12-10SX vs PT02P-12-10S |
SP02E-12-10S | 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02SE-12-10SX vs SP02E-12-10S |
PT07A-12-98S | MIL Series Connector | Amphenol Corporation | PT02SE-12-10SX vs PT07A-12-98S |
PT01P-12-10SX | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-12-10SX vs PT01P-12-10SX |
PT01SE-12-10SW | 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | PT02SE-12-10SX vs PT01SE-12-10SW |
PT01A-12-10SX | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-12-10SX vs PT01A-12-10SX |
PT07P-12-98S | MIL Series Connector | Amphenol Corporation | PT02SE-12-10SX vs PT07P-12-98S |
PT01P-12-10SZ | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-12-10SX vs PT01P-12-10SZ |