Part Details for PT02SE-12-3P by Amphenol Industrial Operations
Overview of PT02SE-12-3P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02SE-12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT02SE-12-3P-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$79.6319 / $98.8100 | Buy Now |
DISTI #
71283048
|
RS | Connector, RECEPT | Amphenol Industrial PT02SE-12-3P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$95.8300 | RFQ |
DISTI #
70663276
|
RS | Connector, Circular, 3P Size 12 Box Mount Pin Receptacle | Amphenol Industrial PT02SE-12-3P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4200 / $86.3300 | RFQ |
DISTI #
AMIPT02SE-12-3P
|
Heilind Electronics | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | Americas - 15 in Stock |
|
$25.1601 / $30.6115 | Buy Now |
DISTI #
AMIPT02SE-12-3P
|
Interstate Connecting Components | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | 20 |
|
$25.1601 / $30.6115 | Buy Now |