Part Details for PT02SE-14-19SW by Amphenol Industrial Operations
Overview of PT02SE-14-19SW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02SE-14-19SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT02SE-14-19SW-ND
|
DigiKey | CONN RCPT FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$87.8728 / $99.8400 | Buy Now |
DISTI #
AMIPT02SE-14-19SW
|
Heilind Electronics | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | Americas - 0 in Stock |
|
$27.4839 / $33.4389 | Buy Now |
DISTI #
AMIPT02SE-14-19SW
|
Interstate Connecting Components | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | 0 |
|
$28.1492 / $34.2483 | Buy Now |