Part Details for PT02SE-18-32PY by Amphenol Corporation
Overview of PT02SE-18-32PY by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02SE-18-32PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02SE-18-32PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: PT02SE-18-32PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT02SE-18-32PY
PT02SE-18-32PY CAD Models
PT02SE-18-32PY Part Data Attributes
|
PT02SE-18-32PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02SE-18-32PY
Amphenol Corporation
32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 222 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 18-32 |
Alternate Parts for PT02SE-18-32PY
This table gives cross-reference parts and alternative options found for PT02SE-18-32PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02SE-18-32PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP00A-18-32PY(470) | MIL Series Connector | Amphenol Corporation | PT02SE-18-32PY vs SP00A-18-32PY(470) |
PT01E-18-32PW(003) | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-18-32PY vs PT01E-18-32PW(003) |
SP02E-18-32P(470) | MIL Series Connector, 32 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT02SE-18-32PY vs SP02E-18-32P(470) |
PT07Y-18-32PZ(100) | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-18-32PY vs PT07Y-18-32PZ(100) |
PT02P-18-32PX-005 | MIL Series Connector | Amphenol Corporation | PT02SE-18-32PY vs PT02P-18-32PX-005 |
SP07E-18-32P(005) | MIL Series Connector | Amphenol Corporation | PT02SE-18-32PY vs SP07E-18-32P(005) |
SP00A-18-32PW(072) | MIL Series Connector | Amphenol Corporation | PT02SE-18-32PY vs SP00A-18-32PW(072) |
SP02E-18-32PY(023) | MIL Series Connector, 32 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-18-32PY vs SP02E-18-32PY(023) |
PT01PG-18-32PW(072) | MIL Series Connector | Amphenol Corporation | PT02SE-18-32PY vs PT01PG-18-32PW(072) |
PT01E-18-32PY(003) | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT02SE-18-32PY vs PT01E-18-32PY(003) |