There are no models available for this part yet.
Overview of PT02SE-20-16P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for PT02SE-20-16P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK8344
|
Newark | Spec Connector 16P Sz 20 Box Mount Pin Receptacle |Amphenol Industrial PT02SE-20-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$110.2900 / $129.3200 | Buy Now | |
DISTI #
PT02SE20-16P-ND
|
DigiKey | CONN RCPT MALE 16POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11 In Stock |
|
$106.0590 / $124.3500 | Buy Now | |
DISTI #
2266-PT02SE-20-16P-ND
|
DigiKey | CONN RCPT MALE 16POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$102.3300 | Buy Now | |
DISTI #
3937-PT02SE-20-16P-ND
|
DigiKey | CONN RCPT MALE 16POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71283107
|
RS | Connector, RECEPT | Amphenol Industrial PT02SE-20-16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.9000 | RFQ | |
DISTI #
AMIPT02SE-20-16P
|
Heilind Electronics | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | Americas - 0 in Stock |
|
$35.3904 / $43.0584 | Buy Now | |
DISTI #
AMIPT02SE-20-16P
|
Interstate Connecting Components | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | 0 |
|
$38.0699 / $46.3184 | Buy Now | |
Master Electronics | Conn Circular PIN 16 POS Crimp ST Box Mount 16 Terminal 1 Port |
2 Partner Stock |
|
$92.8500 / $116.8100 | Buy Now |