Part Details for PT02W-12-10P(023) by Amphenol Corporation
Overview of PT02W-12-10P(023) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02W-12-10P(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77631367
|
Verical | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 539 |
|
$11.8459 / $13.7265 | Buy Now |
DISTI #
34244559
|
Verical | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 246 |
|
$8.4237 / $11.1820 | Buy Now |
Part Details for PT02W-12-10P(023)
PT02W-12-10P(023) CAD Models
PT02W-12-10P(023) Part Data Attributes
|
PT02W-12-10P(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02W-12-10P(023)
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |