Part Details for PT02W-12-3S(027) by Amphenol Corporation
Overview of PT02W-12-3S(027) by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT02W-12-3S(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02W-12-3S(027)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 12-3 ST Box Mount - Bulk (Alt: PT02W-12-3S(027)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3500 / $33.9140 | Buy Now |
DISTI #
APH PT02W12-3S-02
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 12-3 ST Box Mount - Bulk (Alt: APH PT02W12-3S-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 363 Factory Stock |
|
$11.0575 / $18.1986 | Buy Now |
DISTI #
654-PT02W-12-3S(027)
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$26.9900 / $36.4500 | Order Now |
DISTI #
61176370
|
Verical | Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 377 |
|
$8.2390 / $17.2265 | Buy Now |
DISTI #
31752333
|
Verical | Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 195 |
|
$8.6445 / $11.4723 | Buy Now |
DISTI #
77631320
|
Verical | Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$12.2862 / $14.2362 | Buy Now |
Part Details for PT02W-12-3S(027)
PT02W-12-3S(027) CAD Models
PT02W-12-3S(027) Part Data Attributes
|
PT02W-12-3S(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02W-12-3S(027)
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC COBALT | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |