Part Details for PT02W12-10PZ by Amphenol Corporation
Overview of PT02W12-10PZ by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for PT02W12-10PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57906775
|
Verical | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2995 |
|
$8.0932 / $18.6910 | Buy Now |
DISTI #
PT02W12-10PZ
|
PEI Genesis | PT 10C 10#20 PIN RECP | 0 |
|
Buy Now |