Part Details for PT0402-R-070RL by YAGEO Corporation
Overview of PT0402-R-070RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT0402-R-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9829
|
Newark | Res, Jumper, 3A, Thick Film, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:0.063W, Current Rating:3A, Product Range:Pt Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Yageo PT0402-R-070RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0550 | Buy Now |
DISTI #
58AK9828
|
Newark | Res, Jumper, 3A, Thick Film, 0402, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:0.063W, Current Rating:3A, Product Range:Pt Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Yageo PT0402-R-070RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
26AK2889
|
Newark | Res, Jumper, 3A, Thick Film, 0402 Rohs Compliant: Yes |Yageo PT0402-R-070RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
13-PT0402-R-070RLCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18028 In Stock |
|
$0.0434 / $0.4200 | Buy Now |
DISTI #
PT0402-R-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 3 A, Surface Mount - Tape and Reel (Alt: PT0402-R-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 | Buy Now |
DISTI #
603-PT0402-R-070RL
|
Mouser Electronics | Current Sense Resistors - SMD 0Ohms 125m Watts - N /A AEC-Q200 RoHS: Compliant | 14541 |
|
$0.0430 / $0.4200 | Buy Now |
|
Future Electronics | PT Series 0402 JUMPER Thick Film Current Sensor Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0339 / $0.0357 | Buy Now |
DISTI #
PT0402-R-070RL
|
TTI | Current Sense Resistors - SMD 0Ohms 125m Watts - N /A AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
PT0402-R-070RL
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 3 A, Surface Mount - Tape and Reel (Alt: PT0402-R-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 0 Ohms JUMPER 1/16W AEC-Q200 SMT | 0 |
|
$0.0906 / $0.1105 | RFQ |
Part Details for PT0402-R-070RL
PT0402-R-070RL CAD Models
PT0402-R-070RL Part Data Attributes
|
PT0402-R-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT0402-R-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL |