Part Details for PT05A-22-21P by Amphenol Industrial Operations
Overview of PT05A-22-21P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for PT05A-22-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J4492
|
Newark | Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, Mil - C - 26482 Series I Rohs Compliant: No |Amphenol Industrial PT05A-22-21P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2800 / $61.4200 | Buy Now |
DISTI #
339-PT05A-22-21P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0244 | Buy Now |
DISTI #
3937-PT05A-22-21P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73338637
|
RS | Connector, PLUG | Amphenol Industrial PT05A-22-21P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0600 | RFQ |
DISTI #
AMIPT05A-22-21P
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.6400 / $70.7500 | Buy Now |
DISTI #
AMIPT05A-22-21P
|
Interstate Connecting Components | PLUG | 0 |
|
$32.9139 / $40.0452 | Buy Now |