Part Details for PT05A8-3P-SR by Amphenol Corporation
Overview of PT05A8-3P-SR by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PT05A8-3P-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT05A8-3P-SR
|
Avnet Americas | PT 3C 320 PIN PLUG - Bulk (Alt: APH PT05A8-3P-SR) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 578 Factory Stock |
|
$10.2413 / $16.8547 | Buy Now |
DISTI #
654-PT05A8-3P-SR
|
Mouser Electronics | Circular MIL Spec Connector PT 3C 3#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$12.7200 / $19.5100 | Order Now |
DISTI #
APH PT05A8-3P-SR
|
Avnet Americas | PT 3C 320 PIN PLUG - Bulk (Alt: APH PT05A8-3P-SR) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 578 Factory Stock |
|
$10.2413 / $16.8547 | Buy Now |
Part Details for PT05A8-3P-SR
PT05A8-3P-SR CAD Models
PT05A8-3P-SR Part Data Attributes:
|
PT05A8-3P-SR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT05A8-3P-SR
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | CABLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-3 |