Part Details for PT05SE10-6S by Amphenol Corporation
Overview of PT05SE10-6S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT05SE10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1564
|
Newark | Circular, Size 10, 6Way, Skt, Product Range:Pt-Se Series, Mil-Dtl-26482 Series I Equivalent, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Insert Rohs Compliant: No |Amphenol PT05SE10-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1500 / $123.7200 | Buy Now |
DISTI #
654-PT05SE10-6S
|
Mouser Electronics | Circular MIL Spec Connector PTSE 6C 6#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$23.4000 / $31.5900 | Order Now |
DISTI #
PT05SE10-6S
|
PEI Genesis | PTSE 6C 6#20 SKT PLUG Min Qty: 1 | 48 |
|
$32.4900 / $42.4900 | Buy Now |
Part Details for PT05SE10-6S
PT05SE10-6S CAD Models
PT05SE10-6S Part Data Attributes
|
PT05SE10-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT05SE10-6S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | CABLE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |