Part Details for PT06-M-V-202(2K) by Bochen
Overview of PT06-M-V-202(2K) by Bochen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06-M-V-202(2K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��20% 100mW 2k�� Plugin Variable Resistors/Potentiometers ROHS | 485 |
|
$0.0886 / $0.1635 | Buy Now |