Part Details for PT06A-10-5SW(027) by Amphenol Corporation
Overview of PT06A-10-5SW(027) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06A-10-5SW(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-10-5SW(027)
|
Avnet Americas | Connector Miniature Cylindrical Socket 5 Position Plug Solder Straight Cable Mount 5 Terminal 1 Port - Bulk (Alt: PT06A-10-5SW(027)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9250 / $32.8600 | Buy Now |
DISTI #
APH PT06A10-5SW-0
|
Avnet Americas | Connector Miniature Cylindrical Socket 5 Position Plug Solder Straight Cable Mount 5 Terminal 1 Port - Bulk (Alt: APH PT06A10-5SW-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 91 Factory Stock |
|
$15.8975 / $26.1640 | Buy Now |
DISTI #
654-PT06A105SW027
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$24.8800 / $27.2400 | Order Now |
Part Details for PT06A-10-5SW(027)
PT06A-10-5SW(027) CAD Models
PT06A-10-5SW(027) Part Data Attributes
|
PT06A-10-5SW(027)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-10-5SW(027)
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |