Part Details for PT06A-10-6S(470) by Amphenol Industrial Operations
Overview of PT06A-10-6S(470) by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-10-6S(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9810
|
Newark | Circular Connector, Plug, 10-6, Cable, Product Range:Pt Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Arrangement:10-6 Rohs Compliant: Yes |Amphenol Industrial PT06A-10-6S(470) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$42.9500 / $58.4300 | Buy Now |
DISTI #
PT06A-10-6S(470)-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27 In Stock |
|
$39.9197 / $49.5400 | Buy Now |
DISTI #
70010191
|
RS | Connector metal circ str plug w/strain relief cl a sz10 6#20 solder socket black | Amphenol Industrial PT06A-10-6S(470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 121 |
|
$37.4200 / $48.6000 | Buy Now |
DISTI #
AMIPT06A-10-6S(470)
|
Heilind Electronics | CONNECTOR | Americas - 0 in Stock |
|
$26.0283 / $31.6678 | Buy Now |
DISTI #
AMMPT06A-10-6S(470)
|
Heilind Electronics | AMIPT06A-10-6S(470) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.7200 / $49.7000 | Buy Now | |
DISTI #
AMMPT06A-10-6S(470)
|
Interstate Connecting Components | AMIPT06A-10-6S(470) | 0 |
|
Buy Now | |
DISTI #
AMIPT06A-10-6S(470)
|
Interstate Connecting Components | CONNECTOR | 0 |
|
$26.0283 / $31.6678 | Buy Now |
DISTI #
2581434
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 10-6, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$36.3917 / $51.3861 | Buy Now |
DISTI #
2581434
|
Farnell | CIRCULAR CONNECTOR, PLUG, 10-6, CABLE RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 39 |
|
$44.7725 / $62.5405 | Buy Now |