Part Details for PT06A-12-3S(SR) by Amphenol Industrial Operations
Overview of PT06A-12-3S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-12-3S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT06A-12-3S(SR)-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$47.6908 / $56.3500 | Buy Now |
DISTI #
PT06A-12-3S(SR)-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5083 / $38.6500 | Buy Now |
DISTI #
70143415
|
RS | Connector metal circular str plug w/cable clamp size 12 3 #16 solder socket cont | Amphenol Industrial PT06A-12-3S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7700 / $30.8800 | RFQ |
DISTI #
AMIPT06A-12-3S(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 119 in Stock |
|
$21.5795 / $26.2550 | Buy Now |
DISTI #
AMMPT06A-12-3S(SR)
|
Heilind Electronics | Solder Plug, OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | connector, metal circular, str plug w/cable clamp, size 12, 3 #16 solder socket cont RoHS: Compliant |
10 In Stock |
|
$21.9700 / $30.4400 | Buy Now |
DISTI #
AMIPT06A-12-3S(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 3572 On Order |
|
$21.5795 / $26.2550 | Buy Now |
DISTI #
AMMPT06A-12-3S(SR)
|
Interstate Connecting Components | Solder Plug, OD | 0 |
|
Buy Now | |
|
Master Electronics | connector, metal circular, str plug w/cable clamp, size 12, 3 #16 solder socket cont RoHS: Compliant |
10 In Stock |
|
$21.9700 / $30.4400 | Buy Now |