Part Details for PT06A-14-12P(023) by Amphenol Industrial Operations
Overview of PT06A-14-12P(023) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-14-12P(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92J9055
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial PT06A-14-12P(023) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1300 / $39.3200 | Buy Now |
DISTI #
3937-PT06A-14-12P(023)-ND
|
DigiKey | CONN PLUG 12POS INLINE PIN Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$41.4908 / $49.0400 | Buy Now |
DISTI #
AMIPT06A-14-12P(023)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 | Americas - 0 in Stock |
|
$19.6740 / $23.9368 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4800 / $44.1600 | Buy Now |
DISTI #
AMIPT06A-14-12P(023)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 | 0 |
|
$19.6740 / $23.9368 | Buy Now |