Part Details for PT06A-14-19S(072) by Amphenol Industrial Operations
Overview of PT06A-14-19S(072) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-14-19S(072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ5208
|
Newark | Conn Plug |Amphenol Industrial PT06A-14-19S(072) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0900 / $56.6700 | Buy Now |
DISTI #
339-PT06A-14-19S(072)-ND
|
DigiKey | CONN PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3884 | Buy Now |
DISTI #
AMIPT06A-14-19S(072)
|
Heilind Electronics | Solder Plug Connector Gray ZnNi 26482-1 | Americas - 9 in Stock |
|
$27.2249 / $32.2161 | Buy Now |
DISTI #
AMMPT06A-14-19S(072)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5000 / $65.2900 | Buy Now |
DISTI #
AMIPT06A-14-19S(072)
|
Interstate Connecting Components | Solder Plug Connector Gray ZnNi 26482-1 | 28 |
|
$27.2249 / $32.2161 | Buy Now |
DISTI #
AMMPT06A-14-19S(072)
|
Interstate Connecting Components | 0 |
|
Buy Now |