Part Details for PT06A-16-23P(SR) by Amphenol Industrial Operations
Overview of PT06A-16-23P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-16-23P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-16-23P(SR)-ND
|
DigiKey | CONN PLUG MALE 23P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$52.3730 / $64.9900 | Buy Now |
DISTI #
70009843
|
RS | Plug Bayonet Lock Class A General Purpose Straight Plug 16 Pin 16-23 | Amphenol Industrial PT06A-16-23P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$41.0900 | Buy Now |
DISTI #
AMIPT06A-16-23P(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 0 in Stock |
|
$32.5525 / $39.6057 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port |
25 In Stock |
|
$44.5900 / $49.3500 | Buy Now |
DISTI #
AMIPT06A-16-23P(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 0 |
|
$32.5555 / $39.6092 | Buy Now |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port |
25 In Stock |
|
$44.5900 / $49.3500 | Buy Now |