Part Details for PT06A-16-23P by Amphenol Corporation
Overview of PT06A-16-23P by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06A-16-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-16-23P
|
Avnet Americas | Conn Miniature Cylindrical PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: PT06A-16-23P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6125 / $68.9595 | Buy Now |
DISTI #
APH PT06A16-23P
|
Avnet Americas | Conn Miniature Cylindrical PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: APH PT06A16-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT06A1623P
|
Mouser Electronics | Circular MIL Spec Connector 23P Size 16 Straight Pin Plug RoHS: Not Compliant | 2 |
|
$54.8500 / $68.0700 | Buy Now |
DISTI #
20655287
|
Verical | Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$35.0021 / $54.0940 | Buy Now |
DISTI #
81355893
|
Verical | Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$35.0021 / $54.0940 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$23.5200 | Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$27.8900 / $32.9600 | Buy Now |
Part Details for PT06A-16-23P
PT06A-16-23P CAD Models
PT06A-16-23P Part Data Attributes
|
PT06A-16-23P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-16-23P
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
Unique Insert Number | 16-23 |