There are no models available for this part yet.
Overview of PT06A-16-26P(005) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for PT06A-16-26P(005) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87J9300
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial PT06A-16-26P(005) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6800 / $63.0000 | Buy Now | |
DISTI #
3937-PT06A-16-26P(005)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-PT06A-16-26P(005)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.5696 | Buy Now | |
DISTI #
73354780
|
RS | Connector, PLUG | Amphenol Industrial PT06A-16-26P(005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$101.6100 | RFQ | |
DISTI #
AMIPT06A-16-26P(005)
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
$29.2399 / $35.5752 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.7800 / $94.3400 | Buy Now | ||
DISTI #
AMIPT06A-16-26P(005)
|
Interstate Connecting Components | PLUG | 0 |
|
$29.2399 / $35.5752 | Buy Now |