Part Details for PT06A-18-32S(424) by Amphenol Industrial Operations
Overview of PT06A-18-32S(424) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for PT06A-18-32S(424)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92J9480
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial PT06A-18-32S(424) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7000 / $91.3000 | Buy Now |
DISTI #
3937-PT06A-18-32S(424)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT06A-18-32S(424)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.2336 | Buy Now |
DISTI #
AMIPT06A-18-32S(424)
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
$57.2769 / $69.6870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.1500 / $136.7300 | Buy Now |
DISTI #
AMIPT06A-18-32S(424)
|
Interstate Connecting Components | PLUG | 0 |
|
$57.2769 / $69.6870 | Buy Now |