Part Details for PT06A-18-91PW-SR by Amphenol Corporation
Overview of PT06A-18-91PW-SR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54291PWP | Texas Instruments | 4.5V to 18V Input, 1.5/2.5A Dual Synchronous Step-Down Converter 16-HTSSOP -40 to 145 | |
TPS40091PW | Texas Instruments | 4 Channel Multiphase Buck DC/DC Controller with Tri-state 24-TSSOP -40 to 85 | |
TPS54291PWPR | Texas Instruments | 4.5V to 18V Input, 1.5/2.5A Dual Synchronous Step-Down Converter 16-HTSSOP -40 to 145 |
Price & Stock for PT06A-18-91PW-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-18-91PW-SR
|
Avnet Americas | Conn Miniature Cylindrical PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: PT06A-18-91PW-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |