There are no models available for this part yet.
Overview of PT06A-22-21P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for PT06A-22-21P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97H2443
|
Newark | Circular Connector Plug Size 22, 21Pos, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:21Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT06A-22-21P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$66.0700 / $69.8000 | Buy Now | |
DISTI #
PT06A-22-21P-ND
|
DigiKey | CONN PLUG MALE 21P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$57.5313 / $93.2200 | Buy Now | |
DISTI #
3937-PT06A-22-21P-339-ND
|
DigiKey | CONN PLUG MALE 21P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70011161
|
RS | connector straight plug class a size 22 21 #16 solder pin contact | Amphenol Industrial PT06A-22-21P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$41.9700 / $54.5100 | Buy Now | |
DISTI #
AMIPT06A-22-21P
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 | Americas - 12 in Stock |
|
$37.5709 / $44.4590 | Buy Now | |
DISTI #
AMIPT06A-22-21P
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 | 38 |
|
$37.5709 / $44.4590 | Buy Now |