Part Details for PT06A-24-61P by Amphenol Industrial Operations
Overview of PT06A-24-61P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06A-24-61P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT06A-24-61P-ND
|
DigiKey | CONN PLUG MALE 61P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$62.0589 / $77.0100 | Buy Now |
DISTI #
3937-PT06A-24-61P-ND
|
DigiKey | CONN PLUG MALE 61P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
Buy Now | |
DISTI #
70143463
|
RS | connector, metal circular, straight plug, size 24,61 #20 solder pin contact | Amphenol Industrial PT06A-24-61P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$61.0000 / $76.2500 | RFQ |
DISTI #
AMIPT06A-24-61P
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 | Americas - 0 in Stock |
|
$65.0165 / $79.1035 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9400 / $104.1200 | Buy Now |
DISTI #
AMIPT06A-24-61P
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 | 0 |
|
$65.0165 / $79.1035 | Buy Now |