Part Details for PT06A-8-4S by Amphenol Corporation
Overview of PT06A-8-4S by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT06A-8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06A-8-4S
|
Avnet Americas | CONN 26482 CIRC SKT 4 POS SLDR ST CBL MNT 4TERM - Bulk (Alt: PT06A-8-4S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0375 / $18.6465 | Buy Now |
DISTI #
APT PT06A-8-4S
|
Avnet Americas | CONN 26482 CIRC SKT 4 POS SLDR ST CBL MNT 4TERM - Bulk (Alt: APT PT06A-8-4S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT06A8-4S
|
Avnet Americas | CONN 26482 CIRC SKT 4 POS SLDR ST CBL MNT 4TERM - Bulk (Alt: APH PT06A8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1492 Factory Stock |
|
$13.2413 / $21.7930 | Buy Now |
DISTI #
77628315
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1179 |
|
$17.0487 | Buy Now |
DISTI #
79927659
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2416 | Americas - 215 |
|
$15.6900 / $18.5100 | Buy Now |
DISTI #
20655540
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 143 |
|
$24.0363 | Buy Now |
DISTI #
32463213
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 71 |
|
$14.2001 | Buy Now |
DISTI #
81008247
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 38 |
|
$24.9470 | Buy Now |
DISTI #
67010221
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$31.9517 / $33.1038 | Buy Now |
|
Quest Components | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 5 |
|
$43.8178 / $46.1240 | Buy Now |
Part Details for PT06A-8-4S
PT06A-8-4S CAD Models
PT06A-8-4S Part Data Attributes
|
PT06A-8-4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06A-8-4S
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |