Part Details for PT06CP-16-26P by Amphenol Corporation
Overview of PT06CP-16-26P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for PT06CP-16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06CP-16-26P
|
Avnet Americas | Conn Miniature Cylindrical PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: PT06CP-16-26P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$188.7250 / $421.1505 | Buy Now |
DISTI #
654-PT06CP-16-26P
|
Mouser Electronics | Circular MIL Spec Connector PT-CE AND PT-CP | 8 |
|
$363.2300 / $388.1400 | Buy Now |
|
Powell Electronics | MIL-C 26482 SERIES CONNECTOR Min Qty: 2 | 2 |
|
$410.8300 / $739.3400 | Buy Now |
Part Details for PT06CP-16-26P
PT06CP-16-26P CAD Models
PT06CP-16-26P Part Data Attributes
|
PT06CP-16-26P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT06CP-16-26P
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: 10-314980-20P, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |