Part Details for PT06E-10-6S(470) by Amphenol Industrial Operations
Overview of PT06E-10-6S(470) by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-10-6S(470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT06E-10-6S(470)-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
232 In Stock |
|
$31.3408 / $42.3200 | Buy Now |
DISTI #
70010245
|
RS | Connector metal circ str plug w/strain relief cl e sz10 6#20 solder socket black | Amphenol Industrial PT06E-10-6S(470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 |
|
$32.3900 / $42.0600 | Buy Now |
DISTI #
AMIPT06E-10-6S(470)
|
Heilind Electronics | AI-Solder Plug E-Class 26482-1 | Americas - 0 in Stock |
|
$25.3067 / $30.7897 | Buy Now |
DISTI #
AMMPT06E-10-6S(470)
|
Heilind Electronics | Solder Plug, Blk Zn | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port |
12 In Stock |
|
$28.8400 / $41.6300 | Buy Now |
DISTI #
AMIPT06E-10-6S(470)
|
Interstate Connecting Components | AI-Solder Plug E-Class 26482-1 | 0 |
|
$25.4017 / $30.9055 | Buy Now |
DISTI #
AMMPT06E-10-6S(470)
|
Interstate Connecting Components | Solder Plug, Blk Zn | 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port |
12 In Stock |
|
$28.8400 / $41.6300 | Buy Now |