There are no models available for this part yet.
Overview of PT06E-12-10PZ by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for PT06E-12-10PZ by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMIPT06E-12-10PZ
|
Heilind Electronics | AI-Solder Plug E-Class Connector 26482-1 | Americas - 110 in Stock |
|
$17.8624 / $21.7327 | Buy Now | |
DISTI #
AMIPT06E-12-10PZ
|
Interstate Connecting Components | AI-Solder Plug E-Class Connector 26482-1 | 331 |
|
$17.8624 / $21.7327 | Buy Now |