Part Details for PT06E-12-3S(SR) by Amphenol Industrial Operations
Overview of PT06E-12-3S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT06E-12-3S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1672
|
Newark | Circular Connector Receptacle, Size 12, 3 Position, Cable, Product Range:Pt Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT06E-12-3S(SR) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$28.1800 / $38.3300 | Buy Now |
DISTI #
PT06E12-3S(SR)-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6033 / $27.8200 | Buy Now |
DISTI #
70143455
|
RS | Connector metal circ class e str plug w/cable clamp sz12 3#16 solder socket cont | Amphenol Industrial PT06E-12-3S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 |
|
$20.4300 / $28.3800 | Buy Now |
DISTI #
AMIPT06E-12-3S(SR)
|
Heilind Electronics | SA | Americas - 73 in Stock |
|
$22.8072 / $27.7489 | Buy Now |
DISTI #
AMMPT06E-12-3S(SR)
|
Heilind Electronics | SOLDER PLUG, OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 3 Positions - Insert Arrangement 12-3 - Strain Relief - Bayonet Lock -Solder Cup -Free Hanging (In-Line). |
45 In Stock |
|
$19.4400 / $29.9600 | Buy Now |
DISTI #
AMMPT06E-12-3S(SR)
|
Interstate Connecting Components | SOLDER PLUG, OD | 0 |
|
Buy Now | |
DISTI #
AMIPT06E-12-3S(SR)
|
Interstate Connecting Components | SA | 225 |
|
$22.8072 / $27.7489 | Buy Now |
|
Master Electronics | Circular Connector - Plug - Female Sockets - 3 Positions - Insert Arrangement 12-3 - Strain Relief - Bayonet Lock -Solder Cup -Free Hanging (In-Line). |
45 In Stock |
|
$19.4400 / $29.9600 | Buy Now |