There are no models available for this part yet.
Overview of PT06E-12-4P(SR) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT06E-12-4P(SR) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88J0513
|
Newark | Circular Connector, Plug, 4 Position, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pinrohs Compliant: No |Amphenol Industrial PT06E-12-4P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$45.0900 / $55.6600 | Buy Now | |
DISTI #
PT06E-12-4P(SR)-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
71 In Stock |
|
$36.5512 / $46.7200 | Buy Now | |
DISTI #
70011055
|
RS | Connector straight plug w/cable clamp class e size 12 4 #16 solder pin contact | Amphenol Industrial PT06E-12-4P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 16 |
|
$36.3300 / $47.1900 | Buy Now | |
DISTI #
AMIPT06E-12-4P(SR)
|
Heilind Electronics | AI-Solder Plug Connector 26482-1 W/SR | Americas - 0 in Stock |
|
$35.8512 / $43.6190 | Buy Now | |
Onlinecomponents.com | Conn Miniature Cylindrical PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$33.8600 / $48.4200 | Buy Now | ||
DISTI #
AMIPT06E-12-4P(SR)
|
Interstate Connecting Components | AI-Solder Plug Connector 26482-1 W/SR | 0 |
|
$35.8512 / $43.6190 | Buy Now | |
Master Electronics | Conn Miniature Cylindrical PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$33.8600 / $48.4200 | Buy Now |